+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C115200113

Signaller: sound; siren; 230VAC; 107dB; ES2; IP65; white; Ø105x84mm


Manufacturer: AUER SIGNAL

Manufacturer part number:
C115200113
TME Symbol:
C115200113

Specification

Manufacturer
AUER SIGNAL
Type of signaller
sound
Signalling method
siren
Sound level
107dB
Manufacturer series
ES2
IP rating
IP65
Operating temperature
-20...70°C
Colour
white
Body dimensions
Ø105x84mm
Body material
ABS
Number of tones
32
Supply voltage
  • 230V AC
Gross weight290.8 g
Certificates
EAN code9010082032630
See other products in this category: Sound Signalling Devices AUER SIGNAL,
See other products from this series.:
*
C115200113
0 in TME stock
Net price for quantities from 1 pcs - 142.02 USDGross price for quantities from 1 pcs - 142.02 USD
Net price for quantities from 5 pcs - 133.72 USDGross price for quantities from 5 pcs - 133.72 USD
Net price for quantities from 10 pcs - 126.24 USDGross price for quantities from 10 pcs - 126.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.