+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | SCHNEIDER ELECTRIC | |
Type of protection | power breaker | |
Current rating | 50A | |
IP rating | IP40 | |
Operating temperature | -25...70°C | |
Short circuit breaking capacity | 25kA | |
Max. operating voltage | 690V AC | |
Range of overcurrent release settings | 35...50A | |
Kind of protection | thermomagnetic | |
Protected poles description | 3d |