+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C1210C106M5R2CAUTO

Capacitor: ceramic; MLCC; 10uF; 50V; X7R; ±20%; SMD; 1210

Manufacturer: KEMET

Manufacturer part number:
C1210C106M5R2CAUTO
TME Symbol:
C1210C106M5R2CAUTO

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
10µF
Operating voltage
50V
Dielectric
X7R
Tolerance
±20%
Mounting
SMD
Case - inch
1210
Case - mm
3225
Conform to the norm
AEC-Q200
Capacitor application
automobile electronics
Operating temperature
-55...125°C
Gross weight0.302 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: MLCC SMD capacitors KEMET,
*
C1210C106M5R2CAUTO
384 in TME stock
Net price for quantities from 1 pcs - 4.52 USDGross price for quantities from 1 pcs - 4.52 USD
Net price for quantities from 10 pcs - 3.25 USDGross price for quantities from 10 pcs - 3.25 USD
Net price for quantities from 50 pcs - 2.68 USDGross price for quantities from 50 pcs - 2.68 USD
Net price for quantities from 100 pcs - 2.49 USDGross price for quantities from 100 pcs - 2.49 USD
Net price for quantities from 300 pcs - 2.22 USDGross price for quantities from 300 pcs - 2.22 USD
Net price for quantities from 600 pcs - 2.07 USDGross price for quantities from 600 pcs - 2.07 USD
Net price for quantities from 900 pcs - 2.00 USDGross price for quantities from 900 pcs - 2.00 USD
Net price for quantities from 1800 pcs - 1.93 USDGross price for quantities from 1800 pcs - 1.93 USD
Net price for quantities from 3000 pcs - 1.88 USDGross price for quantities from 3000 pcs - 1.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 300 pcs