+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C12691_LENA-STD-BASE-CLL030

LED holder; LED CITIZEN; Øout: 58.6mm; Mounting: screw; H: 12.6mm


Manufacturer: LEDIL

Manufacturer part number:
C12691_LENA-STD-BASE-CLL030
TME Symbol:
C12691

Specification

Manufacturer
LEDIL
Type of LED accessories
LED holder
Manufacturer series
LENA
Application - series/manufacturer
LED CITIZEN
Related items
CLL03x, CLL030, CLL032, CLU03x, CLU034, CLU036, CLU038, CLU044
Outside diameter
58.6mm
Mounting
screw
Height
12.6mm
Gross weight9.4 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
C12691_LENA-STD-BASE-CLL030
0 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 0.97 USD
Net price for quantities from 60 pcs - 0.85 USDGross price for quantities from 60 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 12 pcs