+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C12692_LENA-STD-BASE-CLL040

Holder; for reflectors; LEDIL; Mounting: screw; H: 13.5mm; Ø: 58.6mm

Manufacturer: LEDIL

Manufacturer part number:
C12692_LENA-STD-BASE-CLL040
TME Symbol:
C12692

Specification

Manufacturer
LEDIL
Type of LED accessories
holder
Manufacturer series
LENINA
Application
for reflectors
Application - series/manufacturer
LEDIL
Related items
C12599
Mounting
screw
Height
13.5mm
Diameter
58.6mm
Gross weight9.59 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
C12692_LENA-STD-BASE-CLL040
119 in TME stock
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 0.95 USD
Net price for quantities from 60 pcs - 0.87 USDGross price for quantities from 60 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 12 pcsBag = 60 pcs