+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C12868_FLARE-MAXI

LED lens; rectangular; plexiglass PMMA; transparent; H: 16.7mm


Manufacturer: LEDIL

Manufacturer part number:
C12868_FLARE-MAXI
TME Symbol:
C12868

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
rectangular
Material
plexiglass PMMA
Colour
transparent
Manufacturer series
FLARE-MAXI
Application - series/manufacturer
H35C1 (LEMWA33), LED CREE, LED LG, LED LUMILEDS, LED NICHIA, LED OSRAM, LED SAMSUNG, LUXEON H50-2, LUXEON M/MX, LUXEON Rebel ES, LUXEON T, LUXEON TX, LUXEON V, OSCONIQ P 7070, OSLON Square PC, XP-L HD
Related items
LH351B, LH351C, LH351Z, NCSxx19B, NV4x144A, NVSW3x9A, NVSW219D, NVSxx19B, NVSxx19C, XD16, XHP70.2, XM-L2, XM-L, XP-E2, XP-E, XP-G2, XP-G, XT-E
Mounting
glue
Height
16.7mm
Body dimensions
33x34mm
Gross weight20.64 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
C12868_FLARE-MAXI
168 in TME stock
Net price for quantities from 2 pcs - 4.20 USDGross price for quantities from 2 pcs - 4.20 USD
Net price for quantities from 168 pcs - 3.38 USDGross price for quantities from 168 pcs - 3.38 USD
Net price for quantities from 504 pcs - 3.17 USDGross price for quantities from 504 pcs - 3.17 USD
Net price for quantities from 840 pcs - 2.95 USDGross price for quantities from 840 pcs - 2.95 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.