+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C12980-000

Heat shrink sleeve; semi-rigid; 3: 1; 115mm; L: 1200mm; black

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
C12980-000

Alternative designations: RMW-115/34-1200/ADH-0

TME Symbol:
C12980-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
semi-rigid
Shrinking ratio
3:1
Min. diameter before shrinking
115mm
Length
1.2m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
34mm
Operating temperature
-40...110°C
Shrinkage temperature
125°C
Gross weight91 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
C12980-000
0 in TME stock
Net price for quantities from 4 pcs - 52.69 USDGross price for quantities from 4 pcs - 52.69 USD
Net price for quantities from 12 pcs - 48.04 USDGross price for quantities from 12 pcs - 48.04 USD
Net price for quantities from 20 pcs - 43.38 USDGross price for quantities from 20 pcs - 43.38 USD
No. of pieces (Multiplicity: 4)
Minimum order quantity: 4.
Multiplicity: 4.