+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C12N

Converter: DC/DC; 1W; Uin: 11.5÷16VDC; Uout: 0÷-1.25kVDC; Iout: 1mA


Manufacturer: XP POWER

Manufacturer part number:
C12N
TME Symbol:
C12N

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
11.5...16V DC
Output voltage
0...-1.25kV DC
Output current
1mA
Mounting
THT
Manufacturer series
C
Body dimensions
35.6x28.2x12.7mm
Operating temperature
-10...60°C
Switching frequency
350kHz
Protection
short circuit protection SCP
Number of outputs
1
Gross weight31.25 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
C12N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 263.36 USDGross price for quantities from 1 pcs - 263.36 USD
Net price for quantities from 25 pcs - 236.50 USDGross price for quantities from 25 pcs - 236.50 USD