+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C13012_FLARE-MAXI-D

LED lens; rectangular; plexiglass PMMA; transparent; H: 16.5mm


Manufacturer: LEDIL

Manufacturer part number:
C13012_FLARE-MAXI-D
TME Symbol:
C13012

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
rectangular
Material
plexiglass PMMA
Colour
transparent
Manufacturer series
FLARE-MAXI
Application - series/manufacturer
Duris S10, LED CREE, LED LG, LED LUMILEDS, LED NICHIA, LED OSRAM, LED SAMSUNG, LED SEOUL, LUXEON A, LUXEON H50-2, LUXEON M/MX, LUXEON MZ, LUXEON Rebel ES, LUXEON T, LUXEON TX, OSCONIQ P 7070, OSLON Square EC, OSLON Square PC, OSLON SSL 80, OSLON SSL 150, XP-L HD
Related items
LH351Z, MK-R, NCSxx19B, NS9x383, NV4x144A, NVSxx19B, NVSxx19C, NWSx229A, XB-D, XHP50, XHP50.2, XHP70, XM-L2, XM-L, XP-G2, XP-G, XP-L2, XT-E, Z5M1, Z5M2, Z8Y22P
Mounting
glue
Height
16.5mm
Body dimensions
33x34mm
Gross weight0.01 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
C13012_FLARE-MAXI-D
0 in TME stock
Net price for quantities from 1 pcs - 4.18 USDGross price for quantities from 1 pcs - 4.18 USD
Net price for quantities from 168 pcs - 3.37 USDGross price for quantities from 168 pcs - 3.37 USD
Net price for quantities from 504 pcs - 3.16 USDGross price for quantities from 504 pcs - 3.16 USD
Net price for quantities from 840 pcs - 2.94 USDGross price for quantities from 840 pcs - 2.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.