+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LEDIL | |
Type of LED accessories | LED lens | |
Shape | square | |
Colour | transparent | |
Manufacturer series | STRADA | |
Application - series/manufacturer | Duris S8, Duris S10, Fortimo FastFlex LED 2x8 DA G4, Fortimo FastFlex LED 2x8 DAX G4, H35C1 (LEMWA33), HiLOM RH16 (LH351C), LED CREE, LED LG, LED LUMILEDS, LED NICHIA, LED OSRAM, LED PHILIPS, LED SAMSUNG, LED SEOUL, LED TOSHIBA, LED TRIDONIC, LUXEON 5050, LUXEON MZ, LUXEON Q, LUXEON T, LUXEON TX, LUXEON V, OSCONIQ P 3737, OSLON Square CSSRM2/CSSRM3, OSLON Square PC, PrevaLED Brick HP 2x8, RLE 2x4 2000lm HP EXC2 OTD, RLE 2x8 4000lm HP EXC2 OTD, RLE G1 49x121mm 2000lm xxx EXC OTD, RLE G1 49x133mm 2000lm xxx EXC OTD, RLE G1 49x223mm 4000lm xxx EXC OTD, RLE G1 49x245mm 4000lm xxx EXC OTD, XP-L HD, XP-L HI | |
Related items | LH351B, LH351D, NVSW3x9A, NVSW319B, NVSxE21A, NVSxx19B, NVSxx19C, NWSx229A, TL1L3, TL1L4, XD16, XM-L2, XM-L, XP-G3, XP-L2, XT-E, Z5M1, Z5M2, Z8Y22, Z8Y22P | |
Mounting | glue, mounting hole without thread | |
Height | 10mm | |
Body dimensions | 50x50mm |