+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | LEDIL | |
Type of LED accessories | LED lens | |
Shape | square | |
Colour | transparent | |
Manufacturer series | HIGHBAY | |
Application - series/manufacturer | Duris S8, LED CREE, LED NICHIA, LED OSRAM, LED PHILIPS, LED SAMSUNG, LED TOSHIBA, LUXEON MZ, LUXEON R, LUXEON Rebel ES, LUXEON T, LUXEON TX, OSLON Square PC | |
Related items | LH351Z, NCSxx19B, NVSxx19A, NVSxx19B, NVSxx19C, TL1L4, XM-L2, XM-L, XP-G2, XP-G, XP-L | |
Viewing angle | 19...30° | |
Mounting | glue, mounting hole without thread | |
Height | 10.6mm | |
Body dimensions | 50x50mm | |
Panel cutout diameter | 3.2mm |