+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C14610A0241021

Connector: HDC; contact insert; male; 18A; 500V; PIN: 24; 24+PE


Manufacturer: AMPHENOL

Manufacturer part number:
C14610A0241021
TME Symbol:
C146-10A0241021

Specification

Manufacturer
AMPHENOL
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
18A
Rated voltage
0.5kV
Number of pins
24
Connector pinout layout
24+PE
Case
size E24
Electrical mounting
screw terminal
Connector variant
with wire protector
Manufacturer series
heavy|mate
Wire cross-section
0.25...2.5mm2
Contact plating
silver plated
Insert mounting
104x27mm
Gross weight106.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Amphenol connectors AMPHENOL,
See other products from this series.:
*
C14610A0241021
14 in TME stock
Net price for quantities from 1 pcs - 18.41 USDGross price for quantities from 1 pcs - 18.41 USD
Net price for quantities from 5 pcs - 17.34 USDGross price for quantities from 5 pcs - 17.34 USD
Net price for quantities from 10 pcs - 16.46 USDGross price for quantities from 10 pcs - 16.46 USD
Net price for quantities from 20 pcs - 15.31 USDGross price for quantities from 20 pcs - 15.31 USD
Net price for quantities from 30 pcs - 14.53 USDGross price for quantities from 30 pcs - 14.53 USD
Net price for quantities from 50 pcs - 13.47 USDGross price for quantities from 50 pcs - 13.47 USD
Net price for quantities from 100 pcs - 11.94 USDGross price for quantities from 100 pcs - 11.94 USD
Net price for quantities from 150 pcs - 11.00 USDGross price for quantities from 150 pcs - 11.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs