+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector | HDC | |
Connector | contact insert | |
Kind of connector | female | |
Current rating | 16A | |
Rated voltage | 0.5kV | |
Number of pins | 24 | |
Connector pinout layout | 24+PE | |
Case | size E24 | |
Electrical mounting | screw terminal | |
Connector variant | with wire protector | |
Manufacturer series | heavy|mate | |
Wire cross-section | 0.25...2.5mm2 | |
Contact plating | silver plated | |
Insert mounting | 104x27mm |