+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C14D16P-B3PA

Encoder: incremental; cables; 4imp/revol; Pos: 16; 5VDC; 40mA

NEW

Manufacturer: Same Sky®

Manufacturer part number:
C14D16P-B3PA
TME Symbol:
C14D16P-B3PA

Specification

Manufacturer
Same Sky®
Type of encoder
incremental
Mounting
cables
Resolution
4imp/revol.
Number of positions
16
Mechanical durability
1000000 cycles
Operating voltage
5V DC
Max. operating current
40mA
Operating temperature
-10...70°C
Shaft length
17.5mm
Shaft diameter
6.35mm
Body dimensions
14x19x6.7mm
Encoders features
IP65
Shaft material
plastic
Gross weight14 g
Certificates
See other products in this category: Incremental type encoders Same Sky®,
*
C14D16P-B3PA
0 in TME stock
No. of pieces (Multiplicity: 125)
Minimum order quantity: 125.
Multiplicity: 125.
Net price for quantities from 125 pcs - 117.72 USDGross price for quantities from 125 pcs - 117.72 USD