+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of encoder | incremental | |
Mounting | THT, vertical | |
Resolution | 8imp/revol. | |
Number of positions | 32 | |
Mechanical durability | 1000000 cycles | |
Operating voltage | 5V DC | |
Max. operating current | 40mA | |
Operating temperature | -10...70°C | |
Shaft length | 22.22mm | |
Shaft diameter | 3.175mm | |
Body dimensions | 14x19x6.7mm | |
Shaft material | metal |