+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C14G10

Fuse: fuse; 14.3x51mm; ceramic,cylindrical,industrial; 10A; gG


Manufacturer: BUSSMANN

Manufacturer part number:
C14G10
TME Symbol:
C14G10

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Fuse size
14.3x51mm
Kind of fuse
ceramic, cylindrical, industrial
Current rating
10A
Rated voltage
690V AC
Fuse characteristics
gG
Breaking capacity
80kA / 690V AC
Gross weight18.2 g
Certificates
See other products in this category: Fuses 14x51mm BUSSMANN,
*
C14G10
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.62 USDGross price for quantities from 1 pcs - 3.62 USD
Net price for quantities from 3 pcs - 3.44 USDGross price for quantities from 3 pcs - 3.44 USD
Net price for quantities from 9 pcs - 3.16 USDGross price for quantities from 9 pcs - 3.16 USD
Packaging method by the manufacturer:Cardboard = 10 pcs