+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C14G2S

Fuse: fuse; 14x51mm; ceramic,cylindrical,industrial; 2A; 500VAC


Manufacturer: BUSSMANN

Manufacturer part number:
C14G2S
TME Symbol:
C14G2S

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Fuse size
14x51mm
Kind of fuse
ceramic, cylindrical, industrial
Current rating
2A
Rated voltage
500V AC
Fuse characteristics
gG
Breaking capacity
120kA
Gross weight20 g
Certificates
See other products in this category: Fuses 14x51mm BUSSMANN,
*
C14G2S
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 13.30 USDGross price for quantities from 10 pcs - 13.30 USD