+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C14G32

Fuse: fuse; 14.3x51mm; ceramic,cylindrical,industrial; 32A; gG


Manufacturer: BUSSMANN

Manufacturer part number:
C14G32
TME Symbol:
C14G32

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Fuse size
14.3x51mm
Kind of fuse
ceramic, cylindrical, industrial
Current rating
32A
Rated voltage
500V AC
Fuse characteristics
gG
Breaking capacity
120kA / 500V AC
Gross weight18.46 g
Certificates
See other products in this category: Fuses 14x51mm BUSSMANN,
*
C14G32
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 500 pcs - 1.74 USDGross price for quantities from 500 pcs - 1.74 USD
Packaging method by the manufacturer:Cardboard = 10 pcsBag = 50 pcs