+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C14G50

Fuse: fuse; cylindrical; 50A; 400VAC; gG


Manufacturer: BUSSMANN

Manufacturer part number:
C14G50
TME Symbol:
C14G50

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
cylindrical
Current rating
50A
Rated voltage
400V AC
Fuse characteristics
gG
Gross weight18 g
Certificates
See other products in this category: Fuses 14x51mm BUSSMANN,
*
C14G50
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.11 USDGross price for quantities from 1 pcs - 2.11 USD
Net price for quantities from 1000 pcs - 1.97 USDGross price for quantities from 1000 pcs - 1.97 USD
Packaging method by the manufacturer:Cardboard = 10 pcs