+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BUSSMANN | |
Type of fuse | fuse | |
Kind of fuse | ceramic, cylindrical, industrial | |
Current rating | 6A | |
Rated voltage | 500V AC | |
Fuse characteristics | aM | |
Fuse size | 14x51mm | |
Breaking capacity | 120kA |