+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C14N32N-B3

Encoder: incremental; cables; 8imp/revol; Pos: 32; 5VDC; 40mA; metal

NEW

Manufacturer: Same Sky®

Manufacturer part number:
C14N32N-B3
TME Symbol:
C14N32N-B3

Specification

Manufacturer
Same Sky®
Type of encoder
incremental
Mounting
cables
Resolution
8imp/revol.
Number of positions
32
Mechanical durability
1000000 cycles
Operating voltage
5V DC
Max. operating current
40mA
Operating temperature
-10...70°C
Shaft length
17.5mm
Shaft diameter
6.35mm
Body dimensions
14x19x6.7mm
Shaft material
metal
Gross weight14 g
Certificates
See other products in this category: Incremental type encoders Same Sky®,
*
C14N32N-B3
0 in TME stock
No. of pieces (Multiple of: 125)
Minimum order quantity: 125.
Multiple of: 125.
Net price for quantities from 125 pcs - 31.69 USDGross price for quantities from 125 pcs - 31.69 USD