+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C1500AAAAA

ROCKER; SPST; ON-OFF; 16A/250VAC; Leads: connectors

Manufacturer: BULGIN

Manufacturer part number:
C1500AAAAA
TME Symbol:
C1500AAAAA

Specification

Manufacturer
BULGIN
Type of switch
ROCKER
Contacts configuration
SPST
Switching method
ON-OFF
AC contacts rating @R
16A / 250V AC
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting hole dimensions
27.3x12.3mm
Gross weight5.717 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches BULGIN,
*
C1500AAAAA
71 in TME stock
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.