+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C1510AAAAA

ROCKER; SPDT; Pos: 2; ON-ON; 16A/250VAC; amber; Body: black

Manufacturer: BULGIN

Manufacturer part number:
C1510AAAAA
TME Symbol:
C1510AAAAA

Specification

Manufacturer
BULGIN
Type of switch
ROCKER
Contacts configuration
SPDT
Number of positions
2
Stable positions number
2
Switching method
ON-ON
AC contacts rating @R
16A / 250V AC
Key button colour
amber
Illumination
none
Body colour
black
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting hole dimensions
27x12mm
Shape
rectangular
Gross weight6.615 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches BULGIN,
*
C1510AAAAA
0 in TME stock
Net price for quantities from 1 pcs - 2.41 USDGross price for quantities from 1 pcs - 2.41 USD
Net price for quantities from 10 pcs - 2.09 USDGross price for quantities from 10 pcs - 2.09 USD
Net price for quantities from 25 pcs - 1.94 USDGross price for quantities from 25 pcs - 1.94 USD
Net price for quantities from 50 pcs - 1.88 USDGross price for quantities from 50 pcs - 1.88 USD
Net price for quantities from 100 pcs - 1.81 USDGross price for quantities from 100 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.