+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of switch | ROCKER | |
Contacts configuration | DPDT | |
Switching method | ON-ON | |
AC contacts rating @R | 16A / 250V AC | |
Illumination | none | |
Body colour | black | |
Leads | connectors | |
Leads dimensions | 6.3x0.8mm | |
Mounting hole dimensions | 27.3x22.4mm | |
Shape | rectangular |