+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C15N

Converter: DC/DC; 1W; Uin: 11.5÷16VDC; Uout: -1.5kVDC; Iout: 670mA


Manufacturer: XP POWER

Manufacturer part number:
C15N
TME Symbol:
C15N

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
11.5...16V DC
Output voltage
-1.5kV DC
Output current
0.67A
Mounting
THT
Manufacturer series
C
Body dimensions
35.6x28.2x12.7mm
Operating temperature
-10...60°C
Switching frequency
100kHz
Number of outputs
1
Dimensions
1.4"x1.11"
Gross weight31 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
C15N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 312.52 USDGross price for quantities from 1 pcs - 312.52 USD
Net price for quantities from 25 pcs - 281.09 USDGross price for quantities from 25 pcs - 281.09 USD