+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | KEMET | |
Type of capacitor | ceramic | |
Kind of capacitor | array capacitors, MLCC | |
Capacitance | 10nF | |
Operating voltage | 25V | |
Dielectric | X7R | |
Tolerance | ±10% | |
Mounting | SMD | |
Case - inch | 0612 | |
Number of capacitors | 4 | |
Part status | Obsolete | |
Operating temperature | -55...125°C | |
Alias | C1632C103K3RAC7800 |