+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C1632C103K5RACTU

Capacitor: ceramic; array capacitors,MLCC; 10nF; 50V; X7R; ±10%


Manufacturer: KEMET

Manufacturer part number:
C1632C103K5RACTU
TME Symbol:
C1632C103K5RAC

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Kind of capacitor
array capacitors, MLCC
Capacitance
10nF
Operating voltage
50V
Dielectric
X7R
Tolerance
±10%
Mounting
SMD
Case - inch
0612
Number of capacitors
4
Part status
Obsolete
Operating temperature
-55...125°C
Alias
C1632C103K5RAC7800
Gross weight0.051 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: MLCC array capacitors KEMET,
*
C1632C103K5RACTU
360 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
Net price for quantities from 4000 pcs - 0.25 USDGross price for quantities from 4000 pcs - 0.25 USD
Packaging method by the manufacturer:Reel = 4 000 pcs