+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C1632D160

Electronic trip unit; Poles: 3; 160A; IP40; -25÷70°C; 690VAC; NSX


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
C1632D160
TME Symbol:
C1632D160

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
electronic trip unit
Number of poles
3
Current rating
0.16kA
IP rating
IP40
Operating temperature
-25...70°C
Max. operating voltage
690V AC
Manufacturer series
NSX
Gross weight433 g
Certificates
EAN code3606481999641
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
C1632D160
0 in TME stock
Net price for quantities from 1 pcs - 467.58 USDGross price for quantities from 1 pcs - 467.58 USD
Net price for quantities from 5 pcs - 438.36 USDGross price for quantities from 5 pcs - 438.36 USD
Net price for quantities from 10 pcs - 409.13 USDGross price for quantities from 10 pcs - 409.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.