+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C166TM125

Thermal magnetic trip unit; Poles: 4; 125A; IP40; -25÷70°C; NSX


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
C166TM125
TME Symbol:
C166TM125

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
thermal magnetic trip unit
Number of poles
4
Current rating
0.125kA
IP rating
IP40
Operating temperature
-25...70°C
Manufacturer series
NSX
Gross weight496 g
Certificates
EAN code3606482000001
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
C166TM125
0 in TME stock
Net price for quantities from 1 pcs - 230.48 USDGross price for quantities from 1 pcs - 230.48 USD
Net price for quantities from 5 pcs - 216.07 USDGross price for quantities from 5 pcs - 216.07 USD
Net price for quantities from 10 pcs - 201.67 USDGross price for quantities from 10 pcs - 201.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.