+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C1825C333JDGACTU

Capacitor: ceramic; MLCC; 33nF; 1kV; C0G (NP0); ±5%; SMD; 1825

Manufacturer: KEMET

Manufacturer part number:
C1825C333JDGACTU
TME Symbol:
C1825C333JDGACTU

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
33nF
Operating voltage
1kV
Dielectric
C0G (NP0)
Tolerance
±5%
Mounting
SMD
Case - inch
1825
Case - mm
4564
Operating temperature
-55...125°C
Alias
C1825C333JDGAC7800
Gross weight0.373 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors KEMET,
*
C1825C333JDGACTU
0 in TME stock
Net price for quantities from 250 pcs - 4.39 USDGross price for quantities from 250 pcs - 4.39 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Hardly available product