+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C1825X105KARACTU

Capacitor: ceramic; MLCC; 1uF; 250V; X7R; ±10%; SMD; 1825

Manufacturer: KEMET

Manufacturer part number:
C1825X105KARACTU
TME Symbol:
C1825X105KARACTU

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
1µF
Operating voltage
250V
Dielectric
X7R
Tolerance
±10%
Mounting
SMD
Case - inch
1825
Case - mm
4564
Capacitors features
flexible terminations
Operating temperature
-55...125°C
Gross weight0.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: MLCC SMD capacitors KEMET,
*
C1825X105KARACTU
1137 in TME stock
Net price for quantities from 1 pcs - 3.68 USDGross price for quantities from 1 pcs - 3.68 USD
Net price for quantities from 10 pcs - 2.58 USDGross price for quantities from 10 pcs - 2.58 USD
Net price for quantities from 50 pcs - 2.25 USDGross price for quantities from 50 pcs - 2.25 USD
Net price for quantities from 65 pcs - 2.20 USDGross price for quantities from 65 pcs - 2.20 USD
Net price for quantities from 100 pcs - 2.11 USDGross price for quantities from 100 pcs - 2.11 USD
Net price for quantities from 500 pcs - 1.82 USDGross price for quantities from 500 pcs - 1.82 USD
Net price for quantities from 1000 pcs - 1.70 USDGross price for quantities from 1000 pcs - 1.70 USD
Net price for quantities from 2000 pcs - 1.57 USDGross price for quantities from 2000 pcs - 1.57 USD
Net price for quantities from 3000 pcs - 1.49 USDGross price for quantities from 3000 pcs - 1.49 USD
Net price for quantities from 5000 pcs - 1.43 USDGross price for quantities from 5000 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 1 000 pcs