+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C200HW-PA204R

Automation module: mains; C200H; 100÷240VAC; 30W

Manufacturer: OMRON

Manufacturer part number:
C200HW-PA204R
TME Symbol:
C200HW-PA204R

Specification

Manufacturer
OMRON
Type of automation module
mains
Manufacturer series
C200H
Output power
30W
Communications modules features
RUN output
Supply voltage
  • 100...240V AC
Gross weight507 g
Certificates
EAN code4536854304125
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
C200HW-PA204R
0 in TME stock
Net price for quantities from 1 pcs - 878.16 USDGross price for quantities from 1 pcs - 878.16 USD
Net price for quantities from 5 pcs - 815.44 USDGross price for quantities from 5 pcs - 815.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.