+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C200HW-PA209R

Automation module: mains; C200H; 100÷240VAC; 45W

Manufacturer: OMRON

Manufacturer part number:
C200HW-PA209R
TME Symbol:
C200HW-PA209R

Specification

Manufacturer
OMRON
Type of automation module
mains
Manufacturer series
C200H
Output power
45W
Communications modules features
RUN output
Supply voltage
  • 100...240V AC
Gross weight1.049 kg
Certificates
EAN code4536854445095
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
C200HW-PA209R
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order