+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C2012X5R1A476M125

Capacitor: ceramic; 47uF; 10VDC; X5R; ±20%; SMD; 0805


Manufacturer: TDK

Manufacturer part number: -
TME Symbol:
C2012X5R1A476M125

Specification

Manufacturer
TDK
Type of capacitor
ceramic
Capacitance
47µF
Operating voltage
10V DC
Dielectric
X5R
Tolerance
±20%
Mounting
SMD
Case - inch
0805
Case - mm
2012
Operating temperature
-55...85°C
Gross weight0.031 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors TDK
*
C2012X5R1A476M125
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 2 000 pcs