+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEMET | |
Type of capacitor | polypropylene | |
Capacitor application | filtering, power factor correction | |
Operating voltage | 640V AC, 1.4kV DC | |
Body dimensions | Ø65x247mm | |
Capacitance | 47µF | |
Tolerance | ±10% | |
Max. operating current | 55A | |
Mounting | M12 screw | |
Leads | M10 screws | |
Diameter | 65mm | |
Height | 247mm | |
Terminal pitch | 28mm | |
Climate class | IEC 60068-1 | |
ESR value | 1.9mΩ | |
Manufacturer series | C44P | |
Part status | Not recommended for new designs | |
Operating temperature | -25...70°C |