+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C21320000000005

Connector: M12; plug; female; PIN: 4; angled; cables; 10m

Manufacturer: HARTING

Manufacturer part number:
C21320000000005
TME Symbol:
C21320000000005

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
female
Number of pins
4
Spatial orientation
angled
Polarisation
A code - DeviceNet / CANopen
Electrical mounting
cables
Cable length
10m
Wire insulation material
PUR
Connector variant
with lead
Gross weight271.26 g
Certificates
See other products in this category: M12 connectors with cable HARTING,
*
C21320000000005
0 in TME stock
Net price for quantities from 1 pcs - 34.55 USDGross price for quantities from 1 pcs - 34.55 USD
Net price for quantities from 4 pcs - 29.62 USDGross price for quantities from 4 pcs - 29.62 USD
Net price for quantities from 8 pcs - 24.69 USDGross price for quantities from 8 pcs - 24.69 USD
No. of pieces (Multiplicity: 1)