+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C21320000000006

Connector: M12; plug; PIN: 5; female; industrial; angled; cables


Manufacturer: HARTING

Manufacturer part number:
C21320000000006
TME Symbol:
C21320000000006

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
5
Kind of connector
female
Connector family
industrial
Spatial orientation
angled
Electrical mounting
cables
Polarisation
A code - DeviceNet / CANopen
Connector variant
with lead
Cable length
5m
Wire insulation material
PVC
Gross weight225.5 g
Certificates
See other products in this category: M12 connectors with cable HARTING,
*
C21320000000006
35 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.87 USDGross price for quantities from 1 pcs - 21.87 USD
Net price for quantities from 4 pcs - 18.75 USDGross price for quantities from 4 pcs - 18.75 USD
Net price for quantities from 8 pcs - 15.63 USDGross price for quantities from 8 pcs - 15.63 USD