+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | M12 | |
Connector | plug | |
Kind of connector | female | |
Number of pins | 3 | |
Spatial orientation | angled | |
Polarisation | A code - DeviceNet / CANopen | |
Electrical mounting | cables | |
Cable length | 5m | |
Wire insulation material | PUR | |
Connector variant | with lead |