+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C21320000000117

Cable: for sensors/automation; M12; PIN: 4; unshielded; plug; PVC


Manufacturer: HARTING

Manufacturer part number:
C21320000000117
TME Symbol:
C21320000000117

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M12
Number of pins
4
Connector variant
unshielded
Connector
plug
Wire insulation material
PVC
Cable length
7.5m
Polarisation
A code - DeviceNet / CANopen
Cable/adapter structure
  • M12 female angled
  • M12 male
Gross weight299.7 g
Certificates
See other products in this category: Sensors - Cables HARTING,
*
C21320000000117
2 in TME stock
Net price for quantities from 1 pcs - 29.33 USDGross price for quantities from 1 pcs - 29.33 USD
Net price for quantities from 4 pcs - 25.14 USDGross price for quantities from 4 pcs - 25.14 USD
Net price for quantities from 8 pcs - 20.95 USDGross price for quantities from 8 pcs - 20.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.