+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C21320000000127

Connector: M12; plug; male; PIN: 4; angled; cables; 5m


Manufacturer: HARTING

Manufacturer part number:
C21320000000127
TME Symbol:
C21320000000127

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
male
Number of pins
4
Spatial orientation
angled
Polarisation
A code - DeviceNet / CANopen
Electrical mounting
cables
Cable length
5m
Wire insulation material
PUR
Connector variant
with lead
Gross weight142.15 g
Certificates
See other products in this category: M12 connectors with cable HARTING,
*
C21320000000127
4 in TME stock
Net price for quantities from 1 pcs - 16.54 USDGross price for quantities from 1 pcs - 16.54 USD
Net price for quantities from 4 pcs - 14.79 USDGross price for quantities from 4 pcs - 14.79 USD
Net price for quantities from 8 pcs - 12.93 USDGross price for quantities from 8 pcs - 12.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.