+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C220-025-1VE

Heatsink: extruded; grilled; TO220; natural; L: 25mm; W: 19.94mm


Manufacturer: OHMITE

Manufacturer part number:
C220-025-1VE
TME Symbol:
C220-025-1VE

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO220
Colour
natural
Length
25mm
Width
19.94mm
Height
38mm
Thermal resistance
3K/W
Material
aluminium
Material finishing
raw
Manufacturer series
C
Gross weight17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
C220-025-1VE
0 in TME stock
No. of pieces (Multiple of: 70)
Minimum order quantity: 70.
Multiple of: 70.
Net price for quantities from 70 pcs - 3.55 USDGross price for quantities from 70 pcs - 3.55 USD