+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C220-050-2VE

Heatsink: extruded; grilled; TO220; natural; L: 50mm; W: 19.94mm


Manufacturer: OHMITE

Manufacturer part number:
C220-050-2VE
TME Symbol:
C220-050-2VE

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO220
Colour
natural
Length
50mm
Width
19.94mm
Height
38mm
Thermal resistance
3K/W
Material
aluminium
Material finishing
raw
Manufacturer series
C
Gross weight33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
C220-050-2VE
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 6.35 USDGross price for quantities from 50 pcs - 6.35 USD
Net price for quantities from 100 pcs - 6.00 USDGross price for quantities from 100 pcs - 6.00 USD
Net price for quantities from 5000 pcs - 5.42 USDGross price for quantities from 5000 pcs - 5.42 USD