+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C220-075-3AE

Heatsink: extruded; grilled; TO220; black; L: 75mm; W: 19.94mm; 3K/W


Manufacturer: OHMITE

Manufacturer part number:
C220-075-3AE
TME Symbol:
C220-075-3AE

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO220
Colour
black
Length
75mm
Width
19.94mm
Height
38mm
Thermal resistance
3K/W
Material
aluminium
Material finishing
anodized
Manufacturer series
C
Gross weight48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
C220-075-3AE
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 pcs - 8.10 USDGross price for quantities from 50 pcs - 8.10 USD