+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C2220C225MAR2C7186

Capacitor: ceramic; MLCC; 2.2uF; 250V; X7R; ±20%; SMD; 2220

Manufacturer: KEMET

Manufacturer part number:
C2220C225MAR2C7186
TME Symbol:
C2220C225MAR2C7186

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
2.2µF
Operating voltage
250V
Dielectric
X7R
Tolerance
±20%
Mounting
SMD
Case - inch
2220
Case - mm
5650
Operating temperature
-55...125°C
Gross weight0.876 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: MLCC SMD capacitors KEMET,
*
C2220C225MAR2C7186
0 in TME stock
Net price for quantities from 1 pcs - 5.42 USDGross price for quantities from 1 pcs - 5.42 USD
Net price for quantities from 10 pcs - 3.88 USDGross price for quantities from 10 pcs - 3.88 USD
Net price for quantities from 50 pcs - 3.32 USDGross price for quantities from 50 pcs - 3.32 USD
Net price for quantities from 100 pcs - 3.08 USDGross price for quantities from 100 pcs - 3.08 USD
Net price for quantities from 200 pcs - 2.85 USDGross price for quantities from 200 pcs - 2.85 USD
Net price for quantities from 400 pcs - 2.63 USDGross price for quantities from 400 pcs - 2.63 USD
Net price for quantities from 600 pcs - 2.49 USDGross price for quantities from 600 pcs - 2.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 200 pcs