+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C2220C303KHRLCAUTO

Capacitor: ceramic; MLCC; 30nF; 3kV; X7R; ±10%; SMD; 2220

Manufacturer: KEMET

Manufacturer part number:
C2220C303KHRLCAUTO
TME Symbol:
C2220C303KHRLCAUTO

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
30nF
Operating voltage
3kV
Dielectric
X7R
Tolerance
±10%
Mounting
SMD
Case - inch
2220
Case - mm
5650
Operating temperature
-55...125°C
Gross weight0.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: MLCC SMD capacitors KEMET,
*
C2220C303KHRLCAUTO
0 in TME stock
Net price for quantities from 300 pcs - 2.35 USDGross price for quantities from 300 pcs - 2.35 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Hardly available product