+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C2220C472JDGACTU

Capacitor: ceramic; MLCC; 4.7nF; 1kV; C0G (NP0); ±5%; SMD; 2220


Manufacturer: KEMET

Manufacturer part number:
C2220C472JDGACTU
TME Symbol:
C2220C472JDGACTU

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
4.7nF
Operating voltage
1kV
Dielectric
C0G (NP0)
Tolerance
±5%
Mounting
SMD
Case - inch
2220
Case - mm
5650
Operating temperature
-55...125°C
Gross weight0.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: MLCC SMD capacitors KEMET,
*
C2220C472JDGACTU
0 in TME stock
Net price for quantities from 1 pcs - 3.24 USDGross price for quantities from 1 pcs - 3.24 USD
Net price for quantities from 10 pcs - 2.78 USDGross price for quantities from 10 pcs - 2.78 USD
Net price for quantities from 50 pcs - 2.63 USDGross price for quantities from 50 pcs - 2.63 USD
Net price for quantities from 100 pcs - 2.53 USDGross price for quantities from 100 pcs - 2.53 USD
Net price for quantities from 500 pcs - 2.39 USDGross price for quantities from 500 pcs - 2.39 USD
Net price for quantities from 1000 pcs - 2.31 USDGross price for quantities from 1000 pcs - 2.31 USD
Net price for quantities from 2000 pcs - 2.23 USDGross price for quantities from 2000 pcs - 2.23 USD
Net price for quantities from 3000 pcs - 2.17 USDGross price for quantities from 3000 pcs - 2.17 USD
Net price for quantities from 4000 pcs - 2.14 USDGross price for quantities from 4000 pcs - 2.14 USD
Net price for quantities from 6000 pcs - 2.09 USDGross price for quantities from 6000 pcs - 2.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product