+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C22G125

Fuse: fuse; 22.2x58mm; ceramic,cylindrical,industrial; 125A; gG


Manufacturer: BUSSMANN

Manufacturer part number:
C22G125
TME Symbol:
C22G125

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Fuse size
22.2x58mm
Kind of fuse
ceramic, cylindrical, industrial
Current rating
0.125kA
Rated voltage
400V AC
Fuse characteristics
gG
Breaking capacity
120kA / 400V AC
Gross weight52.09 g
Certificates
See other products in this category: Fuses 22x58mm BUSSMANN,
*
C22G125
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.70 USDGross price for quantities from 1 pcs - 6.70 USD
Net price for quantities from 3 pcs - 6.01 USDGross price for quantities from 3 pcs - 6.01 USD
Net price for quantities from 10 pcs - 5.35 USDGross price for quantities from 10 pcs - 5.35 USD
Net price for quantities from 20 pcs - 4.68 USDGross price for quantities from 20 pcs - 4.68 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs