+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C22G16S

Fuse: fuse; 22x58mm; ceramic,cylindrical,industrial; 16A; 690VAC


Manufacturer: BUSSMANN

Manufacturer part number:
C22G16S
TME Symbol:
C22G16S

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Fuse size
22x58mm
Kind of fuse
ceramic, cylindrical, industrial
Current rating
16A
Rated voltage
690V AC
Fuse characteristics
gG
Breaking capacity
80kA
Gross weight55 g
See other products in this category: Fuses 22x58mm BUSSMANN,
*
C22G16S
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 20.34 USDGross price for quantities from 10 pcs - 20.34 USD