+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C22M10

Fuse: fuse; ceramic,cylindrical,industrial; 10A; 690VAC; aM


Manufacturer: BUSSMANN

Manufacturer part number:
C22M10
TME Symbol:
C22M10

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
10A
Rated voltage
690V AC
Fuse characteristics
aM
Fuse size
22x58mm
Breaking capacity
80kA
Gross weight519 g
See other products in this category: Fuses 22x58mm BUSSMANN,
*
C22M10
0 in TME stock
Net price for quantities from 10 pcs - 7.66 USDGross price for quantities from 10 pcs - 7.66 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.