+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C22M4S

Fuse: fuse; ceramic,cylindrical,industrial; 4A; 690VAC; aM


Manufacturer: BUSSMANN

Manufacturer part number:
C22M4S
TME Symbol:
C22M4S

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
4A
Rated voltage
690V AC
Fuse characteristics
aM
Fuse size
22x58mm
Gross weight100 g
See other products in this category: Fuses 22x58mm BUSSMANN,
*
C22M4S
0 in TME stock
Net price for quantities from 10 pcs - 20.91 USDGross price for quantities from 10 pcs - 20.91 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.